Part Details for RCMA0516401BES03 by Vishay Intertechnologies
Overview of RCMA0516401BES03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA0516401BES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0409
|
Newark | Rcma 05 16K4 0,1% K4 Ba10 E3 /Bag |Vishay RCMA0516401BES03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3000 / $78.6000 | Buy Now |
DISTI #
RCMA0516401BES03
|
Avnet Americas | Res Metal Film 16.4K Ohm 0.1% 1/4W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA0516401BES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$29.4112 / $72.4359 | Buy Now |
Part Details for RCMA0516401BES03
RCMA0516401BES03 CAD Models
RCMA0516401BES03 Part Data Attributes
|
RCMA0516401BES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0516401BES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 16400ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RCMA0516401BES03
This table gives cross-reference parts and alternative options found for RCMA0516401BES03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA0516401BES03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA0516401BES03 | RES,AXIAL,METAL FILM,16.4K OHMS,350WV,.1% +/-TOL,-25,25PPM TC | Vishay Sfernice | RCMA0516401BES03 vs RCMA0516401BES03 |