Part Details for RCMA20220R0FHB25 by Vishay Intertechnologies
Overview of RCMA20220R0FHB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA20220R0FHB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMA20220R0FHB25
|
Avnet Americas | Resistor, 220 Ohm, ± 1%, 1 W, Axial Leaded, Metal Film, High Stability - Boxed Product (Development Kits) (Alt: RCMA20220R0FHB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$25.6581 / $36.2946 | Buy Now |
DISTI #
RCMA20220R0FHB25
|
Avnet Abacus | Resistor, 220 Ohm, � 1%, 1 W, Axial Leaded, Metal Film, High Stability (Alt: RCMA20220R0FHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |