Part Details for RCMA2047000FHB25 by Vishay Intertechnologies
Overview of RCMA2047000FHB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA2047000FHB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7735
|
Newark | Rcma 2 4K7 1% K3 Bo50 E3 /Box |Vishay RCMA2047000FHB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7300 / $29.2100 | Buy Now |
DISTI #
RCMA2047000FHB25
|
Avnet Americas | Resistor, 4.7 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, High Stability - Boxed Product (Development Kits) (Alt: RCMA2047000FHB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$23.7575 / $29.8398 | Buy Now |
DISTI #
72-RCMA2047000FHB25
|
Mouser Electronics | Metal Film Resistors - Through Hole RCMA 2 4K7 1% K3 BO50 e3 | 0 |
|
$27.2500 / $29.6600 | Order Now |
DISTI #
RCMA2047000FHB25
|
Avnet Abacus | Resistor, 4.7 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, High Stability (Alt: RCMA2047000FHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |