Part Details for RCMA2078020BEB00 by Vishay Intertechnologies
Overview of RCMA2078020BEB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA2078020BEB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1882
|
Newark | Rcma 2 7K802 0,1% K4 Bo50Na E3 /Box |Vishay RCMA2078020BEB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9700 / $129.1300 | Buy Now |
DISTI #
RCMA2078020BEB00
|
Avnet Americas | RCMA Series Very High Stability and Precision Resistor Molded Metal Film 20 Size 7.802K Ohm 0.1% 1W 25ppm/°C 2-Pin Axial Leaded - Boxed Product (Development Kits) (Alt: RCMA2078020BEB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$56.5960 / $157.0563 | Buy Now |