Part Details for RCMA4039201BDB00 by Vishay Intertechnologies
Overview of RCMA4039201BDB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA4039201BDB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3786
|
Newark | Rcma 4 39K2 0,1% K5 Bo50Na E3 /Box |Vishay RCMA4039201BDB00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.0400 / $421.2900 | Buy Now |
DISTI #
RCMA4039201BDB00
|
Avnet Americas | Resistor Metal Film 39.2kOhm 0.1% Axial Leaded Box - Boxed Product (Development Kits) (Alt: RCMA4039201BDB00) Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$187.3058 / $519.7873 | Buy Now |
DISTI #
72-RCMA4039201BDB00
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts .1% 15ppm RoHS: Compliant | 0 |
|
$436.2100 | Order Now |
DISTI #
RCMA4039201BDB00
|
Avnet Americas | Resistor Metal Film 39.2kOhm 0.1% Axial Leaded Box - Boxed Product (Development Kits) (Alt: RCMA4039201BDB00) Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$187.3058 / $519.7873 | Buy Now |