Part Details for RCMA4081R60DHB25 by Vishay Intertechnologies
Overview of RCMA4081R60DHB25 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA4081R60DHB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7760
|
Newark | Rcma 4 81U6 0,5% K3 Bo50 E3 /Box |Vishay RCMA4081R60DHB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9900 / $76.3900 | Buy Now |
DISTI #
RCMA4081R60DHB25
|
Avnet Americas | Res Metal Film 81.6 Ohm 0.5% 2W ±50ppm/°C Molded AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: RCMA4081R60DHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$66.6320 / $94.2427 | Buy Now |
DISTI #
RCMA4081R60DHB25
|
Avnet Americas | Res Metal Film 81.6 Ohm 0.5% 2W ±50ppm/°C Molded AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: RCMA4081R60DHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$66.6320 / $94.2427 | Buy Now |
Part Details for RCMA4081R60DHB25
RCMA4081R60DHB25 CAD Models
RCMA4081R60DHB25 Part Data Attributes:
|
RCMA4081R60DHB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA4081R60DHB25
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 81.6ohm, 800V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 81.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 800 V |
Alternate Parts for RCMA4081R60DHB25
This table gives cross-reference parts and alternative options found for RCMA4081R60DHB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA4081R60DHB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA4081R60DHB25 | RES,AXIAL,METAL FILM,81.6 OHMS,800WV,.5% +/-TOL,-50,50PPM TC | Vishay Sfernice | RCMA4081R60DHB25 vs RCMA4081R60DHB25 |