Part Details for RCME0219600BZS03 by Vishay Intertechnologies
Overview of RCME0219600BZS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0219600BZS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1319
|
Newark | Rcme 02 1K96 0,1% K8 Ba10 E3 /Bag |Vishay RCME0219600BZS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.3900 / $176.9400 | Buy Now |
DISTI #
RCME0219600BZS03
|
Avnet Americas | Res Metal Film 1.96K Ohm 0.1% 1/8W ±5ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCME0219600BZS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$60.2612 / $176.9395 | Buy Now |
DISTI #
72-RCME0219600BZS03
|
Mouser Electronics | Metal Film Resistors - Through Hole RCME 02 1K96 0,1% K8 BA10 e3 | 0 |
|
$177.4100 / $190.1000 | Order Now |
Part Details for RCME0219600BZS03
RCME0219600BZS03 CAD Models
RCME0219600BZS03 Part Data Attributes
|
RCME0219600BZS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0219600BZS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1960ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RCME0219600BZS03
This table gives cross-reference parts and alternative options found for RCME0219600BZS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0219600BZS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCME0219600BZS03 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0219600BZS03 vs RCME0219600BZS03 |