Part Details for RCME0220002FYA20 by Vishay Intertechnologies
Overview of RCME0220002FYA20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0220002FYA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1330
|
Newark | Rcme 02 200K 1% K6 Am500 E3 /Ammo |Vishay RCME0220002FYA20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$36.3100 / $38.1400 | Buy Now |
DISTI #
RCME0220002FYA20
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/8W ±10ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCME0220002FYA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$34.6910 / $52.3264 | Buy Now |
DISTI #
RCME0220002FYA20
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/8W ±10ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCME0220002FYA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$34.6910 / $52.3264 | Buy Now |
Part Details for RCME0220002FYA20
RCME0220002FYA20 CAD Models
RCME0220002FYA20 Part Data Attributes:
|
RCME0220002FYA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0220002FYA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RCME0220002FYA20
This table gives cross-reference parts and alternative options found for RCME0220002FYA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0220002FYA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCME0220002FYS14 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RCME0220002FYA20 vs RCME0220002FYS14 |