Part Details for RCME0530101BZS03 by Vishay Intertechnologies
Overview of RCME0530101BZS03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0530101BZS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1638
|
Newark | Rcme 05 30K1 0,1% K8 Ba10 E3 /Bag |Vishay RCME0530101BZS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6100 / $161.0300 | Buy Now |
DISTI #
RCME0530101BZS03
|
Avnet Americas | Res Metal Film 30.1K Ohm 0.1% 1/4W ±5ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCME0530101BZS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$59.2259 / $195.8564 | Buy Now |
Part Details for RCME0530101BZS03
RCME0530101BZS03 CAD Models
RCME0530101BZS03 Part Data Attributes
|
RCME0530101BZS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0530101BZS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 30100ohm, 350V, 0.1% +/-Tol, 5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |