Part Details for RCME0547502FYA20 by Vishay Intertechnologies
Overview of RCME0547502FYA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0547502FYA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1643
|
Newark | Rcme 05 475K 1% K6 Am500 E3 /Ammo |Vishay RCME0547502FYA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.9500 / $28.3100 | Buy Now |
DISTI #
RCME0547502FYA20
|
Avnet Americas | Res Metal Film 475K Ohm 1% 1/4W ?10ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCME0547502FYA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$23.8562 / $31.9238 | Buy Now |
Part Details for RCME0547502FYA20
RCME0547502FYA20 CAD Models
RCME0547502FYA20 Part Data Attributes
|
RCME0547502FYA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0547502FYA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 350V, 1% +/-Tol, 10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCME0547502FYA20
This table gives cross-reference parts and alternative options found for RCME0547502FYA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0547502FYA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCME0547502FYS03 | Fixed Resistor, Metal Film, 0.25W, 475000ohm, 350V, 1% +/-Tol, 10ppm/Cel, | Vishay Intertechnologies | RCME0547502FYA20 vs RCME0547502FYS03 |