Part Details for RCMM021002GKS14 by Vishay Intertechnologies
Overview of RCMM021002GKS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM021002GKS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1693
|
Newark | Rcmm 02 10K 2% K2 Ba100 E3 /Bag |Vishay RCMM021002GKS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6300 | Buy Now |
DISTI #
RCMM021002GKS14
|
Avnet Americas | Resistor, 10 kOhm, ± 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Bag (Alt: RCMM021002GKS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.8662 / $2.8708 | Buy Now |
DISTI #
RCMM021002GKS14
|
Avnet Abacus | Resistor, 10 kOhm, � 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose (Alt: RCMM021002GKS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM021002GKS14
RCMM021002GKS14 CAD Models
RCMM021002GKS14 Part Data Attributes
|
RCMM021002GKS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM021002GKS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RCMM021002GKS14
This table gives cross-reference parts and alternative options found for RCMM021002GKS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM021002GKS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM021002GKS14 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMM021002GKS14 vs RCMM021002GKS14 |