Part Details for RCMM021201JKA20 by Vishay Intertechnologies
Overview of RCMM021201JKA20 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM021201JKA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1727
|
Newark | Rcmm 02 1K2 5% K2 Am500 E3 /Ammo |Vishay RCMM021201JKA20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7300 | Buy Now |
DISTI #
RCMM021201JKA20
|
Avnet Americas | Resistor, 1.2 kOhm, ± 5%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: RCMM021201JKA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5579 / $2.8298 | Buy Now |
DISTI #
RCMM021201JKA20
|
Avnet Americas | Resistor, 1.2 kOhm, ± 5%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose - Ammo Pack (Alt: RCMM021201JKA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5579 / $2.8298 | Buy Now |
DISTI #
RCMM021201JKA20
|
Avnet Abacus | Resistor, 1.2 kOhm, � 5%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose (Alt: RCMM021201JKA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM021201JKA20
RCMM021201JKA20 CAD Models
RCMM021201JKA20 Part Data Attributes:
|
RCMM021201JKA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM021201JKA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |