Part Details for RCMM022403GKA20 by Vishay Intertechnologies
Overview of RCMM022403GKA20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM022403GKA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8804
|
Newark | Rcmm 02 240K 2% K2 Am500 E3 /Ammo |Vishay RCMM022403GKA20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.5400 | Buy Now |
DISTI #
RCMM022403GKA20
|
Avnet Americas | RCMM 02 240K 2% K2 AM500 E3 - Ammo Pack (Alt: RCMM022403GKA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.0709 / $3.7387 | Buy Now |
DISTI #
RCMM022403GKA20
|
Avnet Americas | RCMM 02 240K 2% K2 AM500 E3 - Ammo Pack (Alt: RCMM022403GKA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.0709 / $3.7387 | Buy Now |
Part Details for RCMM022403GKA20
RCMM022403GKA20 CAD Models
RCMM022403GKA20 Part Data Attributes:
|
RCMM022403GKA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM022403GKA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 240000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-802 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |