Part Details for RCMM024R00GKS14 by Vishay Intertechnologies
Overview of RCMM024R00GKS14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM024R00GKS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMM024R00GKS14
|
Avnet Americas | Resistor General Purpose Metal Film 4 Ohm 2% 1/4W 1/2W ±100ppm/°C Molded Axial Leaded Through Hole - Bag (Alt: RCMM024R00GKS14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$2.0587 / $3.1584 | Buy Now |