Part Details for RCMM051000JKS14 by Vishay Intertechnologies
Overview of RCMM051000JKS14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RCMM051000JKS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2093
|
Newark | Rcmm 05 100U 5% K2 Ba100 E3 /Bag |Vishay RCMM051000JKS14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.0200 | Buy Now |
DISTI #
RCMM051000JKS14
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, General Purpose - Bag (Alt: RCMM051000JKS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.6726 / $2.9086 | Buy Now |
DISTI #
71-RCMM051000JKS14
|
Mouser Electronics | Metal Film Resistors - Through Hole 100ohms 5% RoHS: Compliant | 91 |
|
$2.0600 / $4.4500 | Buy Now |
|
Future Electronics | Res Metal Film 100 Ohm 5% 1/2W ±100ppm/°C Molded AXL Thru-Hole (Alt: RCMM051000J RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$1.8600 / $1.9900 | Buy Now |
DISTI #
RCMM051000JKS14
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: RCMM051000JKS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM051000JKS14
RCMM051000JKS14 CAD Models
RCMM051000JKS14 Part Data Attributes
|
RCMM051000JKS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM051000JKS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |