Part Details for RCMM1016R2GKS09 by Vishay Sfernice
Overview of RCMM1016R2GKS09 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM1016R2GKS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMM1016R2GKS09-ND
|
DigiKey | RES 16.2 OHM 2% 1W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
499 In Stock |
|
$7.1625 / $12.7100 | Buy Now |
Part Details for RCMM1016R2GKS09
RCMM1016R2GKS09 CAD Models
RCMM1016R2GKS09 Part Data Attributes:
|
RCMM1016R2GKS09
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMM1016R2GKS09
Vishay Sfernice
RES,AXIAL,METAL FILM,16.2 OHMS,500WV,2% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
Construction | Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Manufacturer Series | RCMM | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCMM | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |