Part Details for RCMS02120R0FHS14 by Vishay Intertechnologies
Overview of RCMS02120R0FHS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RCMS02120R0FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M2716
|
Newark | Rcms 02 120U 1% K3 Ba100 E3 /Bag |Vishay RCMS02120R0FHS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.0900 | Buy Now |
DISTI #
RCMS02120R0FHS14
|
Avnet Americas | Res Metal Film 120 Ohm 1% 1/8W 1/4W 1/2W ?50ppm/?C Molded AXL Thru-Hole - Bag (Alt: RCMS02120R0FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.8388 / $3.2388 | Buy Now |
DISTI #
RCMS02120R0FHS14
|
Avnet Abacus | (Alt: RCMS02120R0FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMS02120R0FHS14
RCMS02120R0FHS14 CAD Models
RCMS02120R0FHS14 Part Data Attributes
|
RCMS02120R0FHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS02120R0FHS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-002 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |