Part Details for RCMS1011002FHA20 by Vishay Sfernice
Overview of RCMS1011002FHA20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMS1011002FHA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMS1011002FHA20TB-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 500 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$6.1167 | Buy Now |
Part Details for RCMS1011002FHA20
RCMS1011002FHA20 CAD Models
RCMS1011002FHA20 Part Data Attributes:
|
RCMS1011002FHA20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMS1011002FHA20
Vishay Sfernice
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RCMS1011002FHA20
This table gives cross-reference parts and alternative options found for RCMS1011002FHA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMS1011002FHA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMS1011002FHA20 | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS1011002FHA20 vs RCMS1011002FHA20 |
RCMS1011002FHS09 | Fixed Resistor, Metal Film, 0.5W, 110000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMS1011002FHA20 vs RCMS1011002FHS09 |