Part Details for RCMS1021003FHS09 by Vishay Intertechnologies
Overview of RCMS1021003FHS09 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMS1021003FHS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCMS1021003FHS09
|
Avnet Americas | Res Metal Film 2.1M Ohm 1% 1/2W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMS1021003FHS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.2302 / $11.4956 | Buy Now |
DISTI #
RCMS1021003FHS09
|
Avnet Americas | Res Metal Film 2.1M Ohm 1% 1/2W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMS1021003FHS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.2302 / $11.4956 | Buy Now |
DISTI #
RCMS1021003FHS09
|
Avnet Americas | Res Metal Film 2.1M Ohm 1% 1/2W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMS1021003FHS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.2302 / $11.4956 | Buy Now |
Part Details for RCMS1021003FHS09
RCMS1021003FHS09 CAD Models
RCMS1021003FHS09 Part Data Attributes
|
RCMS1021003FHS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS1021003FHS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RCMS1021003FHS09
This table gives cross-reference parts and alternative options found for RCMS1021003FHS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMS1021003FHS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMS1021003FHS14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMS1021003FHS09 vs RCMS1021003FHS14 |