Part Details for RCMS1022102FHS09 by Vishay Intertechnologies
Overview of RCMS1022102FHS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCMS1022102FHS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M5892
|
Newark | Rcms 1 221K 1% K3 Ba50 E3 /Bag |Vishay RCMS1022102FHS09 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $8.1200 | Buy Now |
DISTI #
RCMS1022102FHS09
|
Avnet Americas | Resistor, 221 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMS1022102FHS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.7601 / $9.4085 | Buy Now |
DISTI #
RCMS1022102FHS09
|
Avnet Abacus | Resistor, 221 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMS1022102FHS09) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMS1022102FHS09
RCMS1022102FHS09 CAD Models
RCMS1022102FHS09 Part Data Attributes:
|
RCMS1022102FHS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS1022102FHS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 221000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.2 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |