Part Details for RCMT0510001FHS03 by Vishay Intertechnologies
Overview of RCMT0510001FHS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT0510001FHS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M7521
|
Newark | Rcmt 05 10K 1% K3 Ba10 E3 /Bag |Vishay RCMT0510001FHS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 / $47.3300 | Buy Now |
DISTI #
RCMT0510001FHS03
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMT0510001FHS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$16.1225 / $39.7225 | Buy Now |
DISTI #
RCMT0510001FHS03
|
Avnet Abacus | Resistor, 10 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMT0510001FHS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMT0510001FHS03
RCMT0510001FHS03 CAD Models
RCMT0510001FHS03 Part Data Attributes
|
RCMT0510001FHS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT0510001FHS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.66 mm | |
Package Length | 10.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RCMT0510001FHS03
This table gives cross-reference parts and alternative options found for RCMT0510001FHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT0510001FHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMT0510001FHS14 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMT0510001FHS03 vs RCMT0510001FHS14 |
RCMT0510001FHS03 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMT0510001FHS03 vs RCMT0510001FHS03 |