Part Details for RCMT1047R00AHS03 by Vishay Sfernice
Overview of RCMT1047R00AHS03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT1047R00AHS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMT1047R00AHS03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.7280 | Buy Now |
Part Details for RCMT1047R00AHS03
RCMT1047R00AHS03 CAD Models
RCMT1047R00AHS03 Part Data Attributes
|
RCMT1047R00AHS03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMT1047R00AHS03
Vishay Sfernice
RES,AXIAL,METAL FILM,47 OHMS,500WV,.2% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.4 mm | |
Package Length | 19.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.2% | |
Working Voltage | 500 V |