Part Details for RCMT1075002FES03 by Vishay Sfernice
Overview of RCMT1075002FES03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT1075002FES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCMT1075002FES03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.1030 | Buy Now |
Part Details for RCMT1075002FES03
RCMT1075002FES03 CAD Models
RCMT1075002FES03 Part Data Attributes
|
RCMT1075002FES03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RCMT1075002FES03
Vishay Sfernice
RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 750000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.4 mm | |
Package Length | 19.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCMT1075002FES03
This table gives cross-reference parts and alternative options found for RCMT1075002FES03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT1075002FES03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMT1075002FES09 | RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 750000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMT1075002FES03 vs RCMT1075002FES09 |
RCMT1075002FES03 | Fixed Resistor, Metal Film, 1W, 750000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMT1075002FES03 vs RCMT1075002FES03 |
RCMT1075002FES09 | Fixed Resistor, Metal Film, 1W, 750000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMT1075002FES03 vs RCMT1075002FES09 |