Part Details for RCMT202R000DEB25 by Vishay Intertechnologies
Overview of RCMT202R000DEB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT202R000DEB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9464
|
Newark | Rcmt 2 2U 0,5% K4 Bo50 E3 /Bag |Vishay RCMT202R000DEB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3900 / $69.3800 | Buy Now |
DISTI #
RCMT202R000DEB25
|
Avnet Americas | RCMT Series High Stability/High Temperature Precision Resistor Molded Metal Film 20 Size 2 Ohm 0.5% 2W 25ppm/°C 2-Pin Axial Leaded Box - Bag (Alt: RCMT202R000DEB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$56.0337 / $70.3745 | Buy Now |
Part Details for RCMT202R000DEB25
RCMT202R000DEB25 CAD Models
RCMT202R000DEB25 Part Data Attributes
|
RCMT202R000DEB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT202R000DEB25
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 2ohm, 600V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 29 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-044 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for RCMT202R000DEB25
This table gives cross-reference parts and alternative options found for RCMT202R000DEB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMT202R000DEB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMT202R000DES03 | Fixed Resistor, Metal Film, 2W, 2ohm, 600V, 0.5% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RCMT202R000DEB25 vs RCMT202R000DES03 |