RCMT2059002DHB25
Description: RES,AXIAL,METAL FILM,590K OHMS,600WV,.5% +/-TOL,-50,50PPM TC

Overview of RCMT2059002DHB25 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCMT2059002DHB25 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RCMT2059002DHB25-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 50 $33.6396
$33.6396 Buy Now

CAD Models for RCMT2059002DHB25 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMT2059002DHB25 by Vishay Sfernice

RCMT2059002DHB25
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
10.2 mm
Package Length
29 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
CECC40101-044
Resistance
590000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
600 V
Want to compare parts?
  1. RCMT2059002DHB25
    Vishay Sfernice
    RES,AXIAL,METAL FILM,590K OHMS,600WV,.5% +/-TOL,-50,50PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMT2059002DHB25 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMT2059002DHB25 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RCMT2059002DHB25 would you like to use for your alert(s)?
  • Please alert me when RCMT2059002DHB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMT2059002DHB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMT2059002DHB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMT2059002DHB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMT2059002DHB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMT2059002DHB25 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: