Part Details for RCMX0210004FHA22 by Vishay Intertechnologies
Overview of RCMX0210004FHA22 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX0210004FHA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8138
|
Newark | Rcmx 02 10M 1% K3 Am1000 E3 |Vishay RCMX0210004FHA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6700 | Buy Now |
DISTI #
RCMX0210004FHA22
|
Avnet Americas | Res Metal Film 10M Ohm 1% 1/8W ±50ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMX0210004FHA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$16.4600 / $18.5669 | Buy Now |
Part Details for RCMX0210004FHA22
RCMX0210004FHA22 CAD Models
RCMX0210004FHA22 Part Data Attributes
|
RCMX0210004FHA22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMX0210004FHA22
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCMX0210004FHA22
This table gives cross-reference parts and alternative options found for RCMX0210004FHA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMX0210004FHA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMX0210004FHA20 | Fixed Resistor, Metal Film, 0.125W, 10000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMX0210004FHA22 vs RCMX0210004FHA20 |