Part Details for RCMX0512004FHS14 by Vishay Intertechnologies
Overview of RCMX0512004FHS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for RCMX0512004FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8392
|
Newark | Rcmx 05 12M 1% K3 Ba100 E3 |Vishay RCMX0512004FHS14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $27.5300 | Buy Now |
DISTI #
RCMX0512004FHS14
|
Avnet Americas | Res Metal Film 12M Ohm 1% 1/4W ±50ppm/°C Molded AXL Thru-Hole Tube - Bag (Alt: RCMX0512004FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$26.9285 / $35.7629 | Buy Now |
Part Details for RCMX0512004FHS14
RCMX0512004FHS14 CAD Models
RCMX0512004FHS14 Part Data Attributes
|
RCMX0512004FHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMX0512004FHS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 12000000ohm, 750V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: CECC-40101-043 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |