Part Details for RCMX0520004FHS14 by Vishay Intertechnologies
Overview of RCMX0520004FHS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX0520004FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8422
|
Newark | Rcmx 05 20M 1% K3 Ba100 E3 |Vishay RCMX0520004FHS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RCMX0520004FHS14
|
Avnet Abacus | Resistor, 20 MOhm, � 1%, 250 mW, Axial Leaded, Metal Film, High Ohmic (Alt: RCMX0520004FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |