Part Details for RCMX0591003JHS14 by Vishay Intertechnologies
Overview of RCMX0591003JHS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX0591003JHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8509
|
Newark | Rcmx 05 9M1 5% K3 Ba100 E3 |Vishay RCMX0591003JHS14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $15.7000 | Buy Now |
DISTI #
RCMX0591003JHS14
|
Avnet Americas | Res Metal Film 9.1M Ohm 5% 1/4W ±50ppm/°C Molded AXL Thru-Hole Tube - Bag (Alt: RCMX0591003JHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$15.3603 / $20.3931 | Buy Now |
DISTI #
RCMX0591003JHS14
|
Avnet Americas | Res Metal Film 9.1M Ohm 5% 1/4W ±50ppm/°C Molded AXL Thru-Hole Tube - Bag (Alt: RCMX0591003JHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$15.3603 / $20.3931 | Buy Now |
Part Details for RCMX0591003JHS14
RCMX0591003JHS14 CAD Models
RCMX0591003JHS14 Part Data Attributes:
|
RCMX0591003JHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMX0591003JHS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 750V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for RCMX0591003JHS14
This table gives cross-reference parts and alternative options found for RCMX0591003JHS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMX0591003JHS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMX0591003JHA20 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 750V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMX0591003JHS14 vs RCMX0591003JHA20 |
RCMX0591003JHS00 | Fixed Resistor, Metal Film, 0.25W, 9100000ohm, 750V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMX0591003JHS14 vs RCMX0591003JHS00 |