Part Details for RCMX1015004FHS00 by Vishay Intertechnologies
Overview of RCMX1015004FHS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX1015004FHS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8519
|
Newark | Rcmx 1 15M 1% K3 Ba50Na E3 |Vishay RCMX1015004FHS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RCMX1015004FHS00
|
Avnet Abacus | Resistor, 15 MOhm, � 1%, 500 mW, Axial Leaded, Metal Film, High Ohmic (Alt: RCMX1015004FHS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |