RCMX1047504FHA20
Description: Fixed Resistor, Metal Film, 0.5W, 47500000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RCMX1047504FHA20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RCMX1047504FHA20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68M8551
Newark Rcmx 1 47M5 1% K3 Am500 E3 |Vishay RCMX1047504FHA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $27.8700
  • 1,000 $26.5400
$26.5400 / $27.8700 Buy Now
DISTI # RCMX1047504FHA20
Avnet Americas Res Metal Film 47.5M Ohm 1% 1/2W ±50ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMX1047504FHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack 0
  • 500 $31.4374
  • 1,000 $30.9914
  • 2,000 $30.3226
  • 3,000 $29.6537
  • 4,000 $28.9848
  • 5,000 $28.5389
  • 50,000 $27.8700
$27.8700 / $31.4374 Buy Now

CAD Models for RCMX1047504FHA20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMX1047504FHA20 by Vishay Intertechnologies

RCMX1047504FHA20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.2 mm
Package Length
16 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
47500000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. RCMX1047504FHA20
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 47500000ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMX1047504FHA20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMX1047504FHA20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMX1047504FHA20 would you like to use for your alert(s)?
  • Please alert me when RCMX1047504FHA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMX1047504FHA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMX1047504FHA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMX1047504FHA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMX1047504FHA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMX1047504FHA20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: