Part Details for RCRX1-434 by Radiocontrolli
Overview of RCRX1-434 by Radiocontrolli
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCRX1-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3206-RCRX1-434-ND
|
DigiKey | 433.92MHZ AM RECEIVER MODULE Min Qty: 4 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
292 In Stock |
|
$4.0000 / $16.0000 | Buy Now |
DISTI #
RCRX1-434
|
TME | Module: RF, AM receiver, OOK, 433.92MHz, -113dBm, 2÷5.5VDC, THT Min Qty: 1 | 31 |
|
$3.4300 / $4.3500 | Buy Now |