Part Details for RCS-0C by TE Connectivity
Overview of RCS-0C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Renewable Energy
Price & Stock for RCS-0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106143CT-ND
|
DigiKey | PC TEST POINT NATURAL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1323 / $0.3000 | Buy Now |
DISTI #
1625854-1
|
Avnet Americas | Res 1206 0 Ohm Jumper Molded SMD T/R - Tape and Reel (Alt: 1625854-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 2 Days Container: Reel | 82000 |
|
$0.1100 | Buy Now |
DISTI #
46AK9405
|
Avnet Americas | Res 1206 0 Ohm Jumper Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 46AK9405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 8528 Partner Stock |
|
$0.2160 / $0.2810 | Buy Now |
DISTI #
279-RCS-0C
|
Mouser Electronics | Metal Foil Resistors - SMD CIRC PROBE PAD RoHS: Compliant | 22506 |
|
$0.1370 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Res 1206 0 Ohm Molded SMD T/R RoHS: Compliant |
20417 In Stock |
|
$0.1327 / $0.2011 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL FOIL, 0.05 OHM, SURFACE MOUNT, 1206 | 250 |
|
$0.2056 / $0.3084 | Buy Now |
DISTI #
RCS-0C
|
TTI | Metal Foil Resistors - SMD CIRC PROBE PAD pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 26000 In Stock |
|
$0.1240 / $0.1400 | Buy Now |
DISTI #
1625854-1
|
Avnet Americas | Res 1206 0 Ohm Jumper Molded SMD T/R - Tape and Reel (Alt: 1625854-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 2 Days Container: Reel | 82000 |
|
$0.1100 | Buy Now |
DISTI #
46AK9405
|
Avnet Americas | Res 1206 0 Ohm Jumper Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 46AK9405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 8528 Partner Stock |
|
$0.2160 / $0.2810 | Buy Now |
DISTI #
1625854-1
|
Avnet Americas | Res 1206 0 Ohm Jumper Molded SMD T/R - Tape and Reel (Alt: 1625854-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 2 Days Container: Reel | 82000 |
|
$0.1100 | Buy Now |
Part Details for RCS-0C
RCS-0C CAD Models
RCS-0C Part Data Attributes
|
RCS-0C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RCS-0C
TE Connectivity
Metal Foil, 0ohm, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x 1.25mm | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Terminal Shape | ONE SURFACE |