Part Details for RCV12063M00FKEA by Vishay Intertechnologies
Overview of RCV12063M00FKEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV12063M00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3618
|
Newark | Res, 3Mohm, 1%, 0.25W, 1206 Rohs Compliant: Yes |Vishay RCV12063M00FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RCV12063M00FKEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RCV12063M00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
71-RCV12063M00FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25w 3Mohm 1% 100PPM RoHS: Compliant | 11024 |
|
$0.0280 / $0.2400 | Buy Now |
DISTI #
E02:0323_09632496
|
Arrow Electronics | Res Thick Film 1206 3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2347 | Europe - 80000 |
|
$0.0247 / $0.0375 | Buy Now |
DISTI #
V72:2272_09232266
|
Arrow Electronics | Res Thick Film 1206 3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1635 Container: Cut Strips | Americas - 6652 |
|
$0.1236 / $0.1253 | Buy Now |
DISTI #
V79:2366_26616128
|
Arrow Electronics | Res Thick Film 1206 3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 5 |
|
$0.0274 / $0.1224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0282 | Buy Now |
DISTI #
RCV12063M00FKEA
|
TTI | Thick Film Resistors - SMD 0.25w 3Mohm 1% 100PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0281 / $0.0342 | Buy Now |
DISTI #
RCV12063M00FKEA
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RCV12063M00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
RCV12063M00FKEA
|
Avnet Abacus | SMD Chip Resistor, 3 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage (Alt: RCV12063M00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCV12063M00FKEA
RCV12063M00FKEA CAD Models
RCV12063M00FKEA Part Data Attributes:
|
RCV12063M00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV12063M00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCV12063M00FKEA
This table gives cross-reference parts and alternative options found for RCV12063M00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV12063M00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V3004FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCV12063M00FKEA vs WK12V3004FTLJ |
WK12V3004FTL | Fixed Resistor, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCV12063M00FKEA vs WK12V3004FTL |
HV73V2BRTTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCV12063M00FKEA vs HV73V2BRTTED3004F |