Part Details for RCWP020110K0FKUB by Vishay Intertechnologies
Overview of RCWP020110K0FKUB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP020110K0FKUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP020110K0FKUB
|
Avnet Americas | RCWP-0201 10K 1% K UB - Tape and Reel (Alt: RCWP020110K0FKUB) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RCWP020110K0FKUB
|
Avnet Americas | RCWP-0201 10K 1% K UB - Tape and Reel (Alt: RCWP020110K0FKUB) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RCWP020110K0FKUB
RCWP020110K0FKUB CAD Models
RCWP020110K0FKUB Part Data Attributes:
|
RCWP020110K0FKUB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP020110K0FKUB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.23 mm | |
Package Length | 0.61 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |