Filter Your Search
1 - 1 of 1 results
|
RCWP020110K0FKUB
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 610 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |