Part Details for RCWP057517K4FKEA by Vishay Intertechnologies
Overview of RCWP057517K4FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP057517K4FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP057517K4FKEA
|
Avnet Americas | Res Thick Film 0805 17.4kOhm 1% 3/20W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP057517K4FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4720 | Buy Now |
DISTI #
RCWP057517K4FKEA
|
Avnet Americas | Res Thick Film 0805 17.4kOhm 1% 3/20W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP057517K4FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
Part Details for RCWP057517K4FKEA
RCWP057517K4FKEA CAD Models
RCWP057517K4FKEA Part Data Attributes:
|
RCWP057517K4FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP057517K4FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP057517K4FKEA
This table gives cross-reference parts and alternative options found for RCWP057517K4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057517K4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP057517K4FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP057517K4FKEA vs RCWP057517K4FKS3 |
RCWP057517K4FKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP057517K4FKEA vs RCWP057517K4FKEC |
RCWP057517K4FKET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057517K4FKEA vs RCWP057517K4FKET |
RCWP057517K4FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP057517K4FKEA vs RCWP057517K4FKEA |
RCWP057517K4FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057517K4FKEA vs RCWP057517K4FKWB |