Part Details for RD14S511J by Akahane Electronics Ind Corp
Overview of RD14S511J by Akahane Electronics Ind Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD14S511J
RD14S511J CAD Models
RD14S511J Part Data Attributes
|
RD14S511J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RD14S511J
Akahane Electronics Ind Corp
Fixed Resistor, Carbon Film, 0.25W, 510ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RD | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RD14S511J
This table gives cross-reference parts and alternative options found for RD14S511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD14S511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDF14S511J | RES,AXIAL,CARBON FILM,510 OHMS,300WV,5% +/-TOL,-350,350PPM TC | Akahane Electronics Ind Corp | RD14S511J vs RDF14S511J |
RDF14TS511J | Fixed Resistor, Carbon Film, 0.25W, 510ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RD14S511J vs RDF14TS511J |