Part Details for RD21B473K101A5HAND by Walsin Technology Corporation
Overview of RD21B473K101A5HAND by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD21B473K101A5HAND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y6958
|
Newark | Cap, 0.047Μf, 100V, 10%, X7R, Capacitance:47000Pf, Voltage Rating:100V, Product Range:Rd21 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperaturerohs Compliant: Yes |Walsin RD21B473K101A5HAND Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8440 |
|
$0.0700 / $0.2760 | Buy Now |
DISTI #
1292-RD21B473K101A5HANDTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0236 | Buy Now |
DISTI #
791-RD21B473K101A5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CAP X7R 0.047 uF 10 % 100V 5LS AMMO RoHS: Compliant | 20968 |
|
$0.0190 / $0.2600 | Buy Now |
Part Details for RD21B473K101A5HAND
RD21B473K101A5HAND CAD Models
RD21B473K101A5HAND Part Data Attributes:
|
RD21B473K101A5HAND
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RD21B473K101A5HAND
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RD21B473K101A5HAND
This table gives cross-reference parts and alternative options found for RD21B473K101A5HAND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD21B473K101A5HAND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K473K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C066K473K1X5CSV |
C066K473K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C066K473K1X5CRV |
C326C473K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C326C473K1R5CA7301 |
SR301C473KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | RD21B473K101A5HAND vs SR301C473KAR |
SR201C473KTA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | RD21B473K101A5HAND vs SR201C473KTA |
C321C473K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C321C473K1R5CA |
C327C473K1R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C327C473K1R5CA7301 |
B37987F1473K051 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | RD21B473K101A5HAND vs B37987F1473K051 |
C066T473K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RD21B473K101A5HAND vs C066T473K1X5CPV |
RPER72A473K3P1C07B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RD21B473K101A5HAND vs RPER72A473K3P1C07B |