Part Details for RD25M000T20 by Amphenol Positronic
Overview of RD25M000T20 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M000T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD25M000T20
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP LC ZINC RoHS: Not Compliant | 0 |
|
$23.3900 / $31.5800 | Order Now |
DISTI #
POSRD25M000T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M000T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD25M000T20
RD25M000T20 CAD Models
RD25M000T20 Part Data Attributes
|
RD25M000T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M000T20
Amphenol Positronic
D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | JACKSCREW | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Total Number of Contacts | 25 |
Alternate Parts for RD25M000T20
This table gives cross-reference parts and alternative options found for RD25M000T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M000T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25M000E60 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000E60 |
RD25M000VLZ | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000VLZ |
RD25M000V3C | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000V3C |
RD25M000TZ | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000TZ |
RD25M000V50 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000V50 |
RD25M000T6S | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000T6S |
RD25M000E2Z | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000E2Z |
RD25M000E6C | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000E6C |
RD25M000E2S | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000E2S |
RD25M000E2X | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000T20 vs RD25M000E2X |