Part Details for RD25M000V30 by Amphenol Positronic
Overview of RD25M000V30 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M000V30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD25M000V30
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP LC ZINC RoHS: Not Compliant | 0 |
|
$21.4400 / $28.9400 | Order Now |
DISTI #
POSRD25M000V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32542216
|
Verical | RD25M000V30 Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$17.4779 / $21.2335 | Buy Now |
DISTI #
POSRD25M000V30
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD25M000V30
|
PEI Genesis | DSUB 25M CRIMP LC ZINC | 0 |
|
Buy Now | |
|
Powell Electronics | D-Sub Connector, 25 contacts Min Qty: 1 | 31 |
|
$17.0800 / $20.7800 | Buy Now |
Part Details for RD25M000V30
RD25M000V30 CAD Models
RD25M000V30 Part Data Attributes
|
RD25M000V30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M000V30
Amphenol Positronic
D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FRONT TAB | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Total Number of Contacts | 25 |
Alternate Parts for RD25M000V30
This table gives cross-reference parts and alternative options found for RD25M000V30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M000V30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25M000E2S | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000E2S |
RD25M000VL0 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000VL0 |
RD25M000T20 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000T20 |
1-801125-3 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | I C C Inc | RD25M000V30 vs 1-801125-3 |
1-801125-1 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | I C C Inc | RD25M000V30 vs 1-801125-1 |
RD25M000V3X | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000V3X |
RD25M000V50 | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000V50 |
RD25M0000Z | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M0000Z |
RD25M000V3C | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD25M000V30 vs RD25M000V3C |
DBC-25P-FO | D Type Connector, 25 Contact(s), Male, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | RD25M000V30 vs DBC-25P-FO |