Part Details for RD25M10GV50 by Amphenol Positronic
Overview of RD25M10GV50 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M10GV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3685
|
Newark | Rd25M10Gv50 |Positronic RD25M10GV50 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.3200 / $279.0800 | Buy Now |
DISTI #
3937-RD25M10GV50-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$144.7818 / $377.5500 | Buy Now |
DISTI #
276-RD25M10GV50
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Crimp Zinc Shell Backshell Assembly Lock Lever RoHS: Not Compliant | 0 |
|
$112.3400 / $116.2200 | Order Now |
DISTI #
POSRD25M10GV50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M10GV50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD25M10GV50
RD25M10GV50 CAD Models
RD25M10GV50 Part Data Attributes
|
RD25M10GV50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M10GV50
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for RD25M10GV50
This table gives cross-reference parts and alternative options found for RD25M10GV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M10GV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMF25P465XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBMF25P465XLF |
DBPV25P465NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | RD25M10GV50 vs DBPV25P465NXLF |
DBMV25P332GTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | RD25M10GV50 vs DBMV25P332GTXLF |
SND25M42R800G | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD25M10GV50 vs SND25M42R800G |
RD25M1F00C-50 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | RD25M10GV50 vs RD25M1F00C-50 |
DBPN25P6NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBPN25P6NTXLF |
DBMF25P667NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBMF25P667NXLF |
DBPO25P467NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBPO25P467NTXLF |
DBMW25P367HTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBMW25P367HTXLF |
DBML25P6TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | RD25M10GV50 vs DBML25P6TXLF |