RD25M10HEC
Amphenol Positronic
Description: D Subminiature Connector,

Overview of RD25M10HEC by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RD25M10HEC by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ3687
Newark Rd25M10Hec |Positronic RD25M10HEC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $221.8600
  • 10 $197.4400
  • 25 $191.0700
  • 50 $179.4000
  • 100 $168.7800
$168.7800 / $221.8600 Buy Now
DISTI # 3937-RD25M10HEC-600081-ND
DigiKey D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $300.9800
  • 10 $224.0360
  • 25 $171.0728
  • 50 $146.1818
  • 100 $115.4182
$115.4182 / $300.9800 Buy Now
DISTI # 276-RD25M10HEC
Mouser Electronics D-Sub Standard Connectors D-Sub Male Connector 25P Crimp Cadmium Shell Backshell Assembly Jackscrews RoHS: Not Compliant 0
  • 25 $92.6500
  • 50 $89.5500
$89.5500 / $92.6500 Order Now
DISTI # POSRD25M10HEC
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSRD25M10HEC
Interstate Connecting Components   0
Buy Now

CAD Models for RD25M10HEC by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD25M10HEC by Amphenol Positronic

RD25M10HEC
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
4 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .120
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Power)
10 A
Rated Current (Signal)
7.5 A
Reference Standard
CSA;MIL;UL
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.17 inch
Termination Type
CRIMP
Total Number of Contacts
25
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. RD25M10HEC
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD25M10HEC by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD25M10HEC by Amphenol Positronic

Select Manufacturer
Which Manufacturer of RD25M10HEC would you like to use for your alert(s)?
  • Please alert me when RD25M10HEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD25M10HEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD25M10HEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD25M10HEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD25M10HEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD25M10HEC by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: