Part Details for RD29M120000/AA by Amphenol Positronic
Overview of RD29M120000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD29M120000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3872
|
Newark | Rd29M120000/Aa |Positronic RD29M120000/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3000 / $144.9900 | Buy Now |
DISTI #
3937-RD29M120000/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$77.3636 / $201.8200 | Buy Now |
DISTI #
276-RD29M120000/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 29P Crimp Zinc Shell RoHS RoHS: Compliant | 0 |
|
$56.7300 / $62.1200 | Order Now |
DISTI #
POSRD29M120000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD29M120000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD29M120000/AA
RD29M120000/AA CAD Models
RD29M120000/AA Part Data Attributes
|
RD29M120000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD29M120000/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.77 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.769 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |