Part Details for RD37M10000 by Amphenol Positronic
Overview of RD37M10000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD37M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD37M10000
|
Mouser Electronics | D-Sub Standard Connectors DSUB 37M CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$35.4300 / $37.8800 | Order Now |
DISTI #
POSRD37M10000
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.8028 / $91.2143 | Buy Now | |
DISTI #
POSRD37M10000
|
Interstate Connecting Components | 0 |
|
$35.8028 / $91.2143 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 33 |
|
$26.4500 / $32.1800 | Buy Now |
Part Details for RD37M10000
RD37M10000 CAD Models
RD37M10000 Part Data Attributes:
|
RD37M10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD37M10000
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD37M10000
This table gives cross-reference parts and alternative options found for RD37M10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD37M10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717DC37PC | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717DC37PC |
L717TSCG37POL2C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717TSCG37POL2C309 |
L717SDCG37POL2RM5C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717SDCG37POL2RM5C309 |
172-037-113R021 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | RD37M10000 vs 172-037-113R021 |
HDC37M3S00C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD37M10000 vs HDC37M3S00C |
L717SDC37P1ACH4FC309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717SDC37P1ACH4FC309 |
L717SDC37P1ACH4R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717SDC37P1ACH4R |
L717DFC37POL2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717DFC37POL2 |
L717SDC37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717SDC37PVFM |
L717TSCG37POL2RM5C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD37M10000 vs L717TSCG37POL2RM5C309 |