Part Details for RD37S00000/AA by Amphenol Positronic
Overview of RD37S00000/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD37S00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7332
|
Newark | D Sub Housing, Rcpt, 37Pos, Dc Rohs Compliant: Yes |Positronic RD37S00000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$45.3000 / $59.5500 | Buy Now |
DISTI #
3937-RD37S00000/AA-600081-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$80.8182 / $237.6400 | Buy Now |
DISTI #
2403-RD37S00000/AA-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-RD37S00000/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 37F CRIMP LC ZINC RoHS: Compliant | 0 |
|
$22.3500 / $23.8900 | Order Now |
DISTI #
POSRD37S00000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.7891 / $47.8495 | Buy Now | |
DISTI #
POSRD37S00000/AA
|
Interstate Connecting Components | 0 |
|
$18.7891 / $47.8495 | Buy Now | |
DISTI #
RD37S00000/AA
|
PEI Genesis | DSUB 37F CRIMP LC ZINC | 0 |
|
Buy Now | |
|
Powell Electronics | D-Sub Connector Min Qty: 1 | 13 |
|
$44.4500 / $130.7000 | Buy Now |
Part Details for RD37S00000/AA
RD37S00000/AA CAD Models
RD37S00000/AA Part Data Attributes
|
RD37S00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD37S00000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |