Part Details for RD50M000T2C by Amphenol Positronic
Overview of RD50M000T2C by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M000T2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD50M000T2C
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$44.7800 / $55.5700 | Order Now |
DISTI #
POSRD50M000T2C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD50M000T2C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD50M000T2C
RD50M000T2C CAD Models
RD50M000T2C Part Data Attributes
|
RD50M000T2C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M000T2C
Amphenol Positronic
D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | JACKSCREW | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Total Number of Contacts | 50 |
Alternate Parts for RD50M000T2C
This table gives cross-reference parts and alternative options found for RD50M000T2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M000T2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD50M000E0 | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000E0 |
RD50M000V5Z | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000V5Z |
RD50M000E20 | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000E20 |
RD50M000T6C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000T6C |
RD50M000VLX | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000VLX |
RD50M000V5S | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000V5S |
RD50M000E2C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000E2C |
RD50M000ES | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000ES |
DDC-50P-FO | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | RD50M000T2C vs DDC-50P-FO |
RD50M000E60 | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000T2C vs RD50M000E60 |