Part Details for RD50S10JVL0 by Amphenol Positronic
Overview of RD50S10JVL0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50S10JVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4179
|
Newark | Rd50S10Jvl0 |Positronic RD50S10JVL0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5800 / $201.9200 | Buy Now |
DISTI #
2403-RD50S10JVL0-ND
|
DigiKey | CONN D-SUB RCPT 50POS CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-RD50S10JVL0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50F CRIMP GF ZINC RoHS: Not Compliant | 11 |
|
$130.9700 / $153.5400 | Buy Now |
DISTI #
POSRD50S10JVL0
|
Heilind Electronics | RD50S10JVL0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSRD50S10JVL0
|
Interstate Connecting Components | RD50S10JVL0 | 0 |
|
Buy Now | |
DISTI #
RD50S10JVL0
|
PEI Genesis | DSUB 50F CRIMP GF ZINC Min Qty: 1 | 239 |
|
$52.7700 / $59.7400 | Buy Now |
Part Details for RD50S10JVL0
RD50S10JVL0 CAD Models
RD50S10JVL0 Part Data Attributes
|
RD50S10JVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50S10JVL0
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60807-3; MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50S10JVL0
This table gives cross-reference parts and alternative options found for RD50S10JVL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50S10JVL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD50S10JVL0/AA | D Subminiature Connector | Amphenol Positronic | RD50S10JVL0 vs RD50S10JVL0/AA |