Part Details for RD9M000E6S by Amphenol Positronic
Overview of RD9M000E6S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD9M000E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD9M000E6S
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$39.0900 / $48.5100 | Order Now |
DISTI #
POSRD9M000E6S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD9M000E6S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD9M000E6S
RD9M000E6S CAD Models
RD9M000E6S Part Data Attributes
|
RD9M000E6S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD9M000E6S
Amphenol Positronic
D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Total Number of Contacts | 9 |
Alternate Parts for RD9M000E6S
This table gives cross-reference parts and alternative options found for RD9M000E6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD9M000E6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD9M000V3C | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000V3C |
RD9M000E6Z | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000E6Z |
RD9M000V30 | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000V30 |
RD9M000T2Z | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000T2Z |
RD9M000E2X | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000E2X |
RD9M000TS | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000TS |
RD9M000VLC | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000VLC |
RD9M000E2S | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000E2S |
RD9M000TX | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000TX |
RD9M000VLX | D Type Connector, 9 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD9M000E6S vs RD9M000VLX |