Part Details for RD9M1000S-15 by Amphenol Positronic
Overview of RD9M1000S-15 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD9M1000S-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4313
|
Newark | Rd9M1000S-15 |Positronic RD9M1000S-15 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5900 / $83.5800 | Buy Now |
DISTI #
2899-RD9M1000S-15-ND
|
DigiKey | RD9M1000S-15 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1350 In Stock |
|
$20.4450 / $26.5100 | Buy Now |
DISTI #
3937-RD9M1000S-15-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$44.8364 / $116.9500 | Buy Now |
DISTI #
276-RD9M1000S-15
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Crimp Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$34.8000 / $37.2100 | Order Now |
DISTI #
POSRD9M1000S-15
|
Heilind Electronics | Americas - 0 in Stock |
|
$34.8171 / $94.0725 | Buy Now | |
DISTI #
POSRD9M1000S-15
|
Interstate Connecting Components | 0 |
|
$34.8171 / $94.0725 | Buy Now |
Part Details for RD9M1000S-15
RD9M1000S-15 CAD Models
RD9M1000S-15 Part Data Attributes
|
RD9M1000S-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD9M1000S-15
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.743 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |